Parametric results for: nlu1g00cmx1tcg under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nlu1g00cmx1tcg
Select parts from the table below to compare.
Compare
Compare
NLU1G00CMX1TCG
onsemi
Check for Price Yes Yes Obsolete 3 V 16.5 ns 16.5 ns 1 2 YES VSON 50 pF NO 1G NAND GATE CMOS 4 mA 5.5 V 1.65 V MILITARY S-XDSO-N6 Not Qualified e4 1 125 °C -55 °C 260 6 UNSPECIFIED SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 400 µm 1 mm 1 mm ONSEMI LGA 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 6 unknown 8542.39.00.01