Filter Your Search
1 - 10 of 25 results
|
NM93C56M8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | 40 YEAR DATA RETENTION | 40 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM93C56M8
Texas Instruments
|
Check for Price | No | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NM93C56MT8
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | 40 YEAR DATA RETENTION | 40 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
NM93C56MX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS | 40 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
NM93C56M8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | 40 YEAR DATA RETENTION | 40 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
NM93C56M8X
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | 40 YEAR DATA RETENTION | 40 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM93C56MM
Texas Instruments
|
Check for Price | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 500 kHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS | 40 | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||
|
NM93C56MT8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | 40 YEAR DATA RETENTION | 40 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM93C56M8X
National Semiconductor Corporation
|
Check for Price | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS | 40 | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-8 | unknown | ||||||||||||||||
|
NM93C56MM8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |