Filter Your Search
1 - 7 of 7 results
![]() |
NMJ1205S
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 4.625 V | 5.5 V | 100 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | OTHER | 1 W | R-XSMA-T5 | e0 | Not Qualified | 60 °C | -40 °C | 5 | UNSPECIFIED | SIP | SIP5/7,.28 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 12.75 mm | C&D TECHNOLOGIES INC | MODULE | SIP, SIP5/7,.28 | 7/5 | unknown | EAR99 | ||||||||||
![]() |
NMJ1205SAC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 10.8 V | 5 V | 13.2 V | 12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-XSMA-T5 | e3 | Not Qualified | 60 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | SINGLE | C&D TECHNOLOGIES INC | MODULE | ROHS COMPLIANT PACKAGE-7/5 | 7/5 | unknown | EAR99 | ||||||||||||||||||||
|
NMJ1205SAC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 69 % | 1.2 % | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | SIP-7/4 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||||||||||
|
NMJ1205SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 100 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUPTUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 60 % | 1.2 % | 7 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | UL | 85 °C | -40 °C | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | SIP-7/4 | compliant | EAR99 | 2020-06-04 | Murata Electronics | |||||||||||||||||
|
NMJ1205S
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
NMJ1205S
Murata Power Solutions
|
Check for Price | Transferred | 12 V | 5 V | 13.2 V | 10.8 V | 4.625 V | 5.5 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | NEWPORT COMPONENTS LTD | MODULE | , | 7 | unknown | EAR99 | Murata Electronics | ||||||||||||||||||||
![]() |
NMJ1205SC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 10.8 V | 5 V | 13.2 V | 12 V | 2 | NO | NO | ADDITIONAL -5 VOLT OUPTUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | OTHER | 1 W | R-XSMA-T4 | e3 | Not Qualified | 60 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | SINGLE | C&D TECHNOLOGIES INC | MODULE | ROHS COMPLIANT PACKAGE-7/4 | 7/4 | unknown | EAR99 |