Filter Your Search
1 - 1 of 1 results
|
NPI16W102MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 13.8 Ω | 20 % | YES | 100 kHz | 70 mA | 2 MHz | 2618 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | NIC COMPONENTS CORP | 2618 | compliant | EAR99 | 8504.50.80.00 |