Filter Your Search
1 - 3 of 3 results
|
NX3L4684GM,115
NXP Semiconductors
|
$0.4380 | Yes | Active | 1.65 V | YES | 900 mΩ | 150 mΩ | 130 ns | 90 ns | SPDT | CMOS | 1 | 2 | 90 dB | SEPARATE OUTPUT | 4.3 V | 1.4 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N10 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2 mm | 550 µm | 1.55 mm | NXP SEMICONDUCTORS | QFN | 2 X 1.50 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1049-2, XQFN-10 | 10 | SOT1049-3 | compliant | NXP | ||||
|
NX3L4684GM
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 1.65 V | YES | 900 mΩ | 150 mΩ | 130 ns | 90 ns | SPDT | CMOS | 1 | 2 | 90 dB | SEPARATE OUTPUT | 4.3 V | 1.4 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N10 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2 mm | 550 µm | 1.55 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC10,.06X.08,20 | 10 | compliant | 8542.39.00.01 | ||||
|
NX3L4684GM,132
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.65 V | YES | 1.7 Ω | 150 mΩ | 130 ns | 90 ns | CMOS | 1 | 2 | 90 dB | SEPARATE OUTPUT | 4.3 V | 1.4 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PBCC-B10 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VBCC | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 2 mm | 500 µm | 1.55 mm | NXP SEMICONDUCTORS | QFN | XQFN-10 | 10 | SOT1049-3 | unknown | 8542.39.00.01 |