Filter Your Search
1 - 10 of 49 results
|
450NXG220MEFCSN30X35
Rubycon Corporation
|
$4.4496 | Yes | Active | 220 µF | 450 V | 1.49 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 943.93 µA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 35 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | ||
|
420NXG270MEFCSN35X30
Rubycon Corporation
|
Check for Price | Active | 270 µF | 420 V | 1.53 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0103 mA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 30 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
400NXG180MEFCSN22X40
Rubycon Corporation
|
Check for Price | Active | 180 µF | 400 V | 1.33 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 804.98 µA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 40 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
400NXG390MEFCSN30X45
Rubycon Corporation
|
Check for Price | Active | 390 µF | 400 V | 2.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1849 mA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 45 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
450NXG180MEFCSN25X40
Rubycon Corporation
|
Check for Price | Active | 180 µF | 450 V | 1.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 569.3 µA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 40 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
450NXG270MEFCSN35X30
Rubycon Corporation
|
Check for Price | Active | 270 µF | 450 V | 1.52 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0457 mA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 30 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
420NXG470MEFCSN35X45
Rubycon Corporation
|
Check for Price | Active | 470 µF | 420 V | 2.16 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3329 mA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 45 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
450NXG150MEFCSN25X35
Rubycon Corporation
|
Check for Price | Active | 150 µF | 450 V | 1.21 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 519.7 µA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 35 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
400NXG220MEFCSN35X25
Rubycon Corporation
|
Check for Price | Active | 220 µF | 400 V | 1.34 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 889.94 µA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 25 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
450NXG180MEFCSN30X30
Rubycon Corporation
|
Check for Price | Active | 180 µF | 450 V | 1.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 853.81 µA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 |