Filter Your Search
1 - 10 of 228 results
|
AU-2C60DL
Omega Engineering
|
$19.3928 | Active | 250 V | 60 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||
|
AU-2D50DL
Omega Engineering
|
$19.3928 | Active | 250 V | 50 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||
|
AU-2C40DL
Omega Engineering
|
$19.3928 | Active | 250 V | 40 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||
|
AU-2C63DL
Omega Engineering
|
$19.3928 | Active | 250 V | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||
|
AU-2D63DL
Omega Engineering
|
$19.3928 | Active | 250 V | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||
|
AU-2D60DL
Omega Engineering
|
$19.3928 | Active | 250 V | 60 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||
|
AU-2D40DL
Omega Engineering
|
$19.3928 | Active | 250 V | 40 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||
|
AU-2C50DL
Omega Engineering
|
$19.3928 | Active | 250 V | 50 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||
|
AU-1D4UL
Omega Engineering
|
$57.1673 | Active | 277 V | 4 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.5 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||
|
AU-1C1UL
Omega Engineering
|
$57.1673 | Active | 277 V | 1 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.5 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown |