Parametric results for: omega欧米茄表[精+仿++微wxmpscp] under Circuit Breaker

Filter Your Search

1 - 10 of 228 results

|
-
-
-
-
Manufacturer: Omega Engineering
Select parts from the table below to compare.
Compare
Compare
AU-2C60DL
Omega Engineering
$19.3928 Active 250 V 60 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP 10 kA CE; CUL; UL IP20 55 °C -25 °C DIN RAIL 2 NO SNAP ON 35 mm 51.5 mm 105.3 mm OMEGA ENGINEERING INC unknown
AU-2D50DL
Omega Engineering
$19.3928 Active 250 V 50 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP 10 kA CE; CUL; UL IP20 55 °C -25 °C DIN RAIL 2 NO SNAP ON 35 mm 51.5 mm 105.3 mm OMEGA ENGINEERING INC unknown
AU-2C40DL
Omega Engineering
$19.3928 Active 250 V 40 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP 10 kA CE; CUL; UL IP20 55 °C -25 °C DIN RAIL 2 NO SNAP ON 35 mm 51.5 mm 105.3 mm OMEGA ENGINEERING INC unknown
AU-2C63DL
Omega Engineering
$19.3928 Active 250 V 63 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP 10 kA CE; CUL; UL IP20 55 °C -25 °C DIN RAIL 2 NO SNAP ON 35 mm 51.5 mm 105.3 mm OMEGA ENGINEERING INC unknown
AU-2D63DL
Omega Engineering
$19.3928 Active 250 V 63 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP 10 kA CE; CUL; UL IP20 55 °C -25 °C DIN RAIL 2 NO SNAP ON 35 mm 51.5 mm 105.3 mm OMEGA ENGINEERING INC unknown
AU-2D60DL
Omega Engineering
$19.3928 Active 250 V 60 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP 10 kA CE; CUL; UL IP20 55 °C -25 °C DIN RAIL 2 NO SNAP ON 35 mm 51.5 mm 105.3 mm OMEGA ENGINEERING INC unknown
AU-2D40DL
Omega Engineering
$19.3928 Active 250 V 40 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP 10 kA CE; CUL; UL IP20 55 °C -25 °C DIN RAIL 2 NO SNAP ON 35 mm 51.5 mm 105.3 mm OMEGA ENGINEERING INC unknown
AU-2C50DL
Omega Engineering
$19.3928 Active 250 V 50 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP 10 kA CE; CUL; UL IP20 55 °C -25 °C DIN RAIL 2 NO SNAP ON 35 mm 51.5 mm 105.3 mm OMEGA ENGINEERING INC unknown
AU-1D4UL
Omega Engineering
$57.1673 Active 277 V 4 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 10 kA CE; CUL; UL IP20 55 °C -25 °C DIN RAIL 1 NO SNAP ON 17.5 mm 51.5 mm 105.3 mm OMEGA ENGINEERING INC unknown
AU-1C1UL
Omega Engineering
$57.1673 Active 277 V 1 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 10 kA CE; CUL; UL IP20 55 °C -25 °C DIN RAIL 1 NO SNAP ON 17.5 mm 51.5 mm 105.3 mm OMEGA ENGINEERING INC unknown