Filter Your Search
1 - 10 of 33 results
|
OP16GZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.8 mV | 17 V/us | 500 pA | 8 mA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 pA | YES | YES | NO | -18 V | 9 V/us | 18 V | INDUSTRIAL | 7200 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 94 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
OP16GS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 3.8 mV | 17 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 7200 | R-PDSO-G8 | 94 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
OP16GZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3.8 mV | 17 V/us | 2 nA | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 pA | YES | YES | NO | -18 V | 9 V/us | 18 V | INDUSTRIAL | 7200 | 35000 | R-GDIP-T8 | Not Qualified | e0 | 94 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||||
|
OP16GRBC
Precision Monolithics Inc
|
Check for Price | Transferred | 3 mV | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | 18 V | OTHER | 50000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
OP-16GN8#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 9 V/us | 500 pA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | -18 V | 9 V/us | 18 V | COMMERCIAL | 7200 | 50000 | R-PDIP-T8 | Not Qualified | e3 | 96 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
OP16GRBC
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 mV | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | 18 V | OTHER | 50000 | Not Qualified | 25 °C | 25 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | DIE OR CHIP | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
OP16GJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 3.8 mV | 17 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 7200 | O-XBCY-W8 | 94 dB | 85 °C | -40 °C | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
OP16GAC
Precision Monolithics Inc
|
Check for Price | Transferred | 1 mV | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | 22 V | OTHER | 75000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class S (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
OP-16GR
Precision Monolithics Inc
|
Check for Price | Obsolete | 3 mV | 17 V/us | 15 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | 7200 | R-XUUC-N7 | Not Qualified | 82 dB | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | PRECISION MONOLITHICS INC | DIE | unknown | ||||||||||||||||||||||||||||||
|
OP-16GMN8
Linear Technology
|
Check for Price | Obsolete | 1 | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 |