Filter Your Search
1 - 10 of 20 results
|
OP06GZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.6 mV | 100 V/us | 180 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | NO | NO | -22 V | 22 V | COMMERCIAL | 60000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||
|
OP06GZ
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 1.3 mV | 100 V/us | 110 nA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | NO | NO | -22 V | 22 V | COMMERCIAL | 60000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.31.00.01 | |||
|
OP06GRBC
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.3 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | OTHER | Not Qualified | 25 °C | 25 °C | DIE OR CHIP | ANALOG DEVICES INC | compliant | DIE | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
OP06GT
Analog Devices Inc
|
Check for Price | No | Obsolete | 700 µV | 70 nA | 108 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 800000 | R-XUUC-N6 | Not Qualified | e0 | 108 dB | 70 °C | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | 2.41 X 1.30 MM, DIE-6 | compliant | DIE | 6 | EAR99 | 8542.33.00.01 | |||||||||||||
|
OP06GRBC
Precision Monolithics Inc
|
Check for Price | Transferred | 1.3 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | OTHER | Not Qualified | 25 °C | 25 °C | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
OP06GRAC
Precision Monolithics Inc
|
Check for Price | Obsolete | 1.3 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | OTHER | Not Qualified | 25 °C | 25 °C | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
OP06GBC
Precision Monolithics Inc
|
Check for Price | Transferred | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | OTHER | Not Qualified | 25 °C | 25 °C | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
OP06GJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.6 mV | 100 V/us | 180 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | NO | NO | -22 V | 22 V | COMMERCIAL | 300000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||||||
|
OP06GTAC
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | OTHER | Not Qualified | 125 °C | 25 °C | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
OP-06GR
Precision Monolithics Inc
|
Check for Price | Obsolete | 1.3 mV | 100 V/us | 110 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | X-XUUC-N8 | Not Qualified | 110 dB | 8 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | PRECISION MONOLITHICS INC | unknown |