Filter Your Search
1 - 1 of 1 results
|
OPA689MJD
Texas Instruments
|
$31.2301 | Yes | No | Not Recommended | 8 mV | 1600 V/us | 20 µA | 20 mA | 51 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES (AVCL>=4) | 2 µA | NO | NO | NO | -6.5 V | NO | NO | 6.5 V | MILITARY | 280000 | 220 | YES | R-CDIP-T8 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |