Filter Your Search
1 - 10 of 71 results
|
OPP-07-01-T-S-AD
Samtec Inc
|
$3.2849 | Yes | Active | 7 | 1 | 2.54 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 600VAC V | NO | NO | NO | e3 | NO | -55 °C | 105 °C | S0P7 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | COMPRESSION | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.26 inch | 0.118 inch | 0.73 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
OPP-03-01-T-S
Samtec Inc
|
$3.3365 | Yes | Yes | Active | 3 | 1 | 2.54 mm | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POWER EDGE | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||
|
OPP-10-01-T-S-AD
Samtec Inc
|
$4.0990 | Yes | Active | 10 | 1 | 2.54 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 600VAC V | NO | NO | NO | e3 | NO | -55 °C | 105 °C | S0P10 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | COMPRESSION | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.26 inch | 0.118 inch | 1.03 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||
|
OPP-03-01-T-S-M-AB
Samtec Inc
|
$4.9432 | Yes | Active | PCB CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
OPP-10-01-T-S-M-AD
Samtec Inc
|
$5.0000 | Yes | Active | 10 | 1 | 2.54 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 600VAC V | NO | NO | NO | e3 | NO | -55 °C | 105 °C | S0P10 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | COMPRESSION | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.26 inch | 0.118 inch | 1.53 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | |||||||
|
OPP-07-01-T-S-E-AD
Samtec Inc
|
$5.0129 | Yes | Active | 7 | 1 | 2.54 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 600VAC V | NO | NO | NO | e3 | NO | -55 °C | 105 °C | S0P7 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | COMPRESSION | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.26 inch | 0.118 inch | 1.23 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||
|
OPP-10-01-T-S-E
Samtec Inc
|
$5.5016 | Yes | Yes | Active | 10 | 1 | 2.54 mm | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POWER EDGE | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||
|
OPP-07-01-TM-S-M-AB
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | PCB CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
OPP-03-01-T-S-E-AD
Samtec Inc
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 600VAC V | NO | NO | NO | e3 | NO | -55 °C | 105 °C | S0P3 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | COMPRESSION | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.26 inch | 0.118 inch | 0.83 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
OPP-03-01-TM-S-M-AD
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | PCB CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |