Filter Your Search
1 - 10 of 49 results
|
MP1482DS-LF-Z
Monolithic Power Systems
|
$1.8181 | Yes | Yes | Not Recommended | 12 V | 18 V | 4.75 V | 3.4 A | YES | BUCK | 340 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.923 TO 15V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||||||||||
|
MP1484EN-LF
Monolithic Power Systems
|
$2.0773 | Yes | Yes | Not Recommended | 12 V | 18 V | 4.75 V | 5.3 A | YES | BUCK | 380 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.925 TO 15V | SWITCHING REGULATOR | CURRENT-MODE | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | HLSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||||||||||
|
MP1484EN-LF-Z
Monolithic Power Systems
|
$2.1303 | Yes | Yes | Active | 12 V | 18 V | 4.75 V | 5.3 A | YES | BUCK | 380 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.925 TO 15V | SWITCHING REGULATOR | CURRENT-MODE | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | LEAD FREE, MS-012BA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||||||||||
|
MP1482DS-LF
Monolithic Power Systems
|
$2.2275 | Yes | Yes | Not Recommended | 12 V | 18 V | 4.75 V | 3.4 A | YES | BUCK | 340 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.923 TO 15V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||||||||||
|
P1482L-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 12 V | 18 V | 6 V | 923 mV | 15 V | 2 A | 12 V | 5 mA | YES | BUCK | 430 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | YES | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | SOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
P1480-12CGDPAS
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | NO | CONTENT ADDRESSABLE SRAM | 65.536 kbit | 64 | 1 | 1000 | 1.024 k | 1KX64 | PARALLEL | 200 mA | 200 µA | CMOS | COMMERCIAL | R-PDIP-T28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 38.1 mm | 5.08 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | 7 ns | ASYNCHRONOUS | |||||||||||||||||||||
|
P1484AL-HS2-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | SWITCHING REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P1480-12CGHPAS
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | YES | MEMORY CIRCUIT | 65.536 kbit | 64 | 1000 | 1.024 k | 1KX64 | 200 mA | 200 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | LCC | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||
|
P1480-15CGHPAS
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | YES | MEMORY CIRCUIT | 65.536 kbit | 64 | 1000 | 1.024 k | 1KX64 | 200 mA | 200 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | LCC | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||
|
MP1482DN-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Obsolete | 12 V | 18 V | 4.75 V | YES | BUCK | 375 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.923 V TO 15 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 2A | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | HLSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |