Filter Your Search
1 - 10 of 61 results
|
Z4GP206L-HF
Comchip Technology Corporation Ltd
|
$0.4731 | Yes | Yes | Not Recommended | 2 A | 950 mV | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | LOW POWER LOSS | 60 A | 1 | 600 V | R-PDSO-N4 | 175 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | NO LEAD | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | Comchip Technology | |||||||||||||||||||||||||||||||
|
FFSP2065B-F085
onsemi
|
$4.2950 | Yes | Active | 22.5 A | 1.7 V | 40 µA | 150 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 84 A | 1 | 650 V | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 340BB | ||||||||||||||||||||||||||
|
FFSP2065A
onsemi
|
$5.5991 | Yes | Active | 25 A | 1.75 V | 200 µA | 187 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 105 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 340BB | TO-220, 2 PIN | ||||||||||||||||||||||||||
|
FFSP2065B
onsemi
|
$5.6596 | Yes | Active | 22.5 A | 1.7 V | 40 µA | 150 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 84 A | 1 | 650 V | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 340BB | 2019-09-02 | |||||||||||||||||||||||
|
FFSP2065BDN-F085
onsemi
|
$6.0078 | Yes | Active | 10 A | 1.7 V | 40 µA | 60 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 650 V | 2 | SCHOTTKY | PD-CASE | EFFICIENCY | 42 A | 1 | 650 V | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 340AT | |||||||||||||||||||||||
|
SMBRP2060
Surge Components Inc
|
Check for Price | Active | 20 A | 600 mV | 500 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 60 V | R-PDSO-F8 | 150 °C | -55 °C | CATHODE | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||
|
P2065A-08SR
Pulsecore Semiconductor
|
Check for Price | Obsolete | YES | CMOS | ALSO OPERATES AT 5 V SUPPLY | 1 | Not Qualified | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PULSECORE SEMICONDUCTOR | unknown | SOIC-8 | 2065 | STANDARD | 4.92 mm | PLL BASED CLOCK DRIVER | 1 | SOP | 1.8 mm | 5.5 V | 2.7 V | 3.3 V | COMMERCIAL | 3.95 mm | ||||||||||||||||||||||||||||||||
|
SP2060-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 10 A | 710 mV | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -50 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||||||||||||||||||||||||||||
|
KBP206PT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KBP206
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 |