Filter Your Search
1 - 10 of 110 results
|
SRP3020C-R10Y
Bourns Inc
|
$0.3234 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 7 mΩ | 30 % | YES | 100 kHz | 10 A | 208 MHz | METAL ALLOY POWDER | 10 | 1413 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.5 mm | 3.2 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
IDCP3020ER331M
Vishay Dale
|
$0.3570 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.26 Ω | 20 % | YES | 1 kHz | 400 mA | FERRITE | 3128 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | VISHAY DALE | 3128 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
IDCP3020ER271M
Vishay Dale
|
$0.3570 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 1.11 Ω | 20 % | YES | 1 kHz | 420 mA | FERRITE | 3128 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | VISHAY DALE | 3128 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
IDCP3020ER820M
Vishay Dale
|
$0.3570 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 370 mΩ | 20 % | YES | 2.52 MHz | 780 mA | FERRITE | 3128 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | VISHAY DALE | 3128 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
IDCP3020ER391M
Vishay Dale
|
$0.3570 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 1.77 Ω | 20 % | YES | 1 kHz | 360 mA | FERRITE | 3128 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | VISHAY DALE | 3128 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
IDCP3020ER680M
Vishay Dale
|
$0.3570 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 280 mΩ | 20 % | YES | 2.52 MHz | 850 mA | FERRITE | 3128 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | VISHAY DALE | 3128 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
IDCP3020ER181M
Vishay Dale
|
$0.3570 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 710 mΩ | 20 % | YES | 1 kHz | 510 mA | FERRITE | 3128 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | VISHAY DALE | 3128 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
IDCP3020ER180M
Vishay Dale
|
$0.3570 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 100 mΩ | 20 % | YES | 2.52 MHz | 1.6 A | FERRITE | 3128 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | VISHAY DALE | 3128 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
IDCP3020ER390M
Vishay Dale
|
$0.3570 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 160 mΩ | 20 % | YES | 2.52 MHz | 1.1 A | FERRITE | 3128 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | VISHAY DALE | 3128 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
IDCP3020ER270M
Vishay Dale
|
$0.3570 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 120 mΩ | 20 % | YES | 2.52 MHz | 1.3 A | FERRITE | 3128 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | VISHAY DALE | 3128 | unknown | EAR99 | 8504.50.80.00 | Vishay |