Filter Your Search
1 - 2 of 2 results
|
P4080NSN7PNC
NXP Semiconductors
|
$409.3660 | Yes | Obsolete | 1.5 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant | 3A991.A.1 | 8542.31.00.01 | |||||
|
P4080NSN7PNC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1.5 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant | 3A991.A.1 | 8542.31.00.01 | BGA | 1295 |