Filter Your Search
1 - 10 of 81 results
|
P78A05-0500
CUI Inc
|
$3.1747 | Yes | Yes | Active | 24 V | 5 V | 28 V | 7 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2.5 W | R-PSMA-T3 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | CUI INC | SIP-3 | compliant | EAR99 | 2018-06-13 | CUI Inc. | |||||||||||||
|
P78A03-0500
CUI Inc
|
$3.3087 | Yes | Yes | Active | 24 V | 3.3 V | 28 V | 6 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.65 W | R-PSMA-T3 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | CUI INC | SIP-3 | compliant | EAR99 | 2018-06-13 | CUI Inc. | |||||||||||||
|
P78E05-1000
CUI Inc
|
$3.5191 | Yes | Yes | Active | SWITCHING REGULATOR | OTHER | NOT SPECIFIED | NOT SPECIFIED | CUI INC | SIP-3 | compliant | EAR99 | 2018-09-14 | CUI Inc. | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
P78A03-1000
CUI Inc
|
$3.6816 | Yes | Active | 24 V | 3.3 V | 28 V | 7 V | 3.135 V | 3.465 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | OTHER | 3.3 W | R-PSMA-T3 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | CUI INC | SIP-3 | compliant | CUI Inc. | |||||||||||||||
|
P7805-Q24-S5-S
CUI Inc
|
$3.9384 | Yes | Yes | Active | 24 V | 5 V | 32 V | 6.5 V | 4.85 V | 5.15 V | 2 | NO | NO | ALSO OPERATES WITH 6.5 TO 27 V VIN; ADDI... more | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 2.5 W | R-PSMA-P3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.45 mm | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. | MODULE | 3 | ||||||||||
|
P78A05-1000
CUI Inc
|
$4.1295 | Yes | Yes | Active | 24 V | 5 V | 28 V | 8 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | OTHER | 5 W | R-PSMA-T3 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | CUI INC | SIP-3 | compliant | CUI Inc. | ||||||||||||||
|
P7805-Q12-S1R8-S
CUI Inc
|
$4.2156 | Yes | Obsolete | 12 V | 1.8 V | 28 V | 4.75 V | 1.746 V | 1.854 V | 2 | NO | NO | ALSO OPERATES WITH 4.75 TO 25 V VIN; ADD... more | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 900 mW | R-PSMA-P3 | 71 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.45 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | MODULE | 3 | |||||||||||||
|
P7805-Q24-S6-S
CUI Inc
|
$4.2156 | Yes | Yes | Active | 24 V | 6.5 V | 32 V | 8 V | 6.305 V | 6.695 V | 2 | NO | NO | ALSO OPERATES WITH 6.5 TO 25 V VIN; ADDI... more | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.25 W | R-PSMA-P3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.45 mm | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. | MODULE | 3 | ||||||||||
|
P7805-Q12-S2-S
CUI Inc
|
$4.2156 | Yes | Obsolete | 12 V | 2.5 V | 28 V | 4.75 V | 2.425 V | 2.575 V | 500 mA | 1 | NO | NO | ALSO -2.5V CAN BE SUPPORTED | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT; OVER TEMPERATURE | 0.010605 Vrms | HYBRID | 1.25 W | R-PSMA-T3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.45 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. | |||||||||
|
P7805-Q24-S12-S
CUI Inc
|
$4.2156 | Yes | Yes | Active | 24 V | 12 V | 32 V | 15 V | 11.64 V | 12.36 V | 2 | NO | NO | ALSO OPERATES WITH 7 TO 20 V VIN; ADDITI... more | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 6 W | R-PSMA-P3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.45 mm | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. | MODULE | 3 |