Parametric results for: paradigm游戏多少钱【精仿++微wxmpscp】 under SRAMs

Filter Your Search

1 - 10 of 6,673 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Paradigm Technology Inc
Select parts from the table below to compare.
Compare
Compare
PDM31564SA25SOITR
Paradigm Technology Inc
Check for Price Obsolete 4.1943 Mbit 8 512KX8 3.3 V 25 ns STANDARD SRAM 16 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES J BEND DUAL PARADIGM TECHNOLOGY INC , unknown 3A991.B.2.A 8542.32.00.41
PDM41257SA25DM
Paradigm Technology Inc
Check for Price No Obsolete 262.144 kbit 1 256KX1 5 V 25 ns STANDARD SRAM SEPARATE 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 mA 4.5 V 160 µA CMOS MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PARADIGM TECHNOLOGY INC DIP, DIP24,.3 unknown 3A001.A.2.C 8542.32.00.41
PDM41258LA15SOI
Paradigm Technology Inc
Check for Price No Obsolete 262.144 kbit 4 64KX4 5 V 15 ns STANDARD SRAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE NO PARALLEL 500 µA 2 V 160 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOJ SOJ24,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL PARADIGM TECHNOLOGY INC SOJ, SOJ24,.34 unknown EAR99 8542.32.00.41
PDM41298S8TITY
Paradigm Technology Inc
Check for Price Obsolete 262.144 kbit 4 64KX4 5 V 8 ns STANDARD SRAM 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.25 V 4.75 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL PARADIGM TECHNOLOGY INC , unknown EAR99 8542.32.00.41
PDM41256LB15SOITR
Paradigm Technology Inc
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 15 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES J BEND DUAL PARADIGM TECHNOLOGY INC , unknown EAR99 8542.32.00.41
PDM41024SA12SO
Paradigm Technology Inc
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 12 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 20 mA 4.5 V 230 µA 5.25 V 4.75 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL PARADIGM TECHNOLOGY INC unknown 3A991.B.2.B 8542.32.00.41
PSM44029S19J44
Paradigm Technology Inc
Check for Price No Obsolete 9 128KX9 5 V 19 ns STANDARD SRAM COMMON 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 170 µA CMOS COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD PARADIGM TECHNOLOGY INC QCCJ, LDCC44,.7SQ unknown EAR99 8542.32.00.41
PDM41256S10SOITY
Paradigm Technology Inc
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 10 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.25 V 4.75 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES J BEND DUAL PARADIGM TECHNOLOGY INC , unknown EAR99 8542.32.00.41
PDM41024L55CB
Paradigm Technology Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 180 µA CMOS MILITARY R-XDIP-T32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PARADIGM TECHNOLOGY INC DIP, DIP32,.6 unknown 3A001.A.2.C 8542.32.00.41
PDM4M4030S20AM
Paradigm Technology Inc
Check for Price Obsolete 2.0972 Mbit 32 64KX32 5 V 20 ns SRAM MODULE USER CONFIGURABLE AS 64K X 32 COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 240 mA 4.75 V 1.28 mA 5.25 V 4.75 V CMOS COMMERCIAL R-PSMA-N64 Not Qualified 70 °C 64 PLASTIC/EPOXY SIMM SSIM64 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm SINGLE 15.24 mm PARADIGM TECHNOLOGY INC SIMM, SSIM64 unknown 3A991.B.2.A 8542.32.00.41 SIMM 64