Filter Your Search
1 - 2 of 2 results
|
PBA75F-5-N1
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 5 V | 5.15 V | 15 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 75 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 135 mm | 33 mm | COSEL CO LTD | unknown | EAR99 | ||
|
PBA75F-5-N
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 15 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75 W | CE, TUV, UL | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 32 mm | 135 mm | COSEL CO LTD | unknown | EAR99 |