Filter Your Search
1 - 3 of 3 results
|
PC3SF11YVZAF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 100 mA | 5 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | LEAD FREE, PLASTIC, DIP-6/5 | compliant | Trigger Device Outputs | ||||
|
PC3SF11YVZA
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, DIP-6/5 | unknown | Trigger Device Outputs | ||||
|
PC3SF11YVZAH
Sharp Corp
|
Check for Price | Yes | Active | SHARP CORP | unknown | Trigger Device Outputs | 8541.49.80.00 | 2020-05-21 |