Filter Your Search
1 - 10 of 2,309 results
|
PC821380.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 138 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC821.910.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.91 Ω | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC821470000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 147 kΩ | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC821.760.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.76 Ω | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC821.140.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.14 Ω | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC8210000.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 21 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC82132000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 13.2 kΩ | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC8215001LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 21.5 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC821.470.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.47 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC8210.90.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 10.9 Ω | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |