Filter Your Search
1 - 4 of 4 results
|
PCD-148D1M,000
TE Connectivity
|
Check for Price | Obsolete | 250 mW | 9.2 kΩ | 15 A | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 48 V | CSA; TUV; UL | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.1 mm | 10.2 mm | 23 mm | 23mm X 16.1mm X 10.2mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity | ||||||||||||||
|
PCD-148D1M.000
TE Connectivity
|
Check for Price | Obsolete | 250 mW | 9.2 kΩ | 10 A | 250 V | 24 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 36 V | 4.8 V | 48 V | 10A@250VAC | 10A@24VDC | 15 ms | 8 ms | CSA; TUV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.1 mm | 10.2 mm | 23 mm | 23mm X 16.1mm X 10.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||
|
PCD-148D1MH.000
TE Connectivity
|
Check for Price | Obsolete | 250 mW | 9.2 kΩ | 10 A | 250 V | 24 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 36 V | 4.8 V | 48 V | 10A@250VAC | 10A@24VDC | 15 ms | 8 ms | CSA; TUV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.1 mm | 10.2 mm | 23 mm | 23mm X 16.1mm X 10.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||
|
PCD-148D1MH,000
TE Connectivity
|
Check for Price | Obsolete | 250 mW | 9.2 kΩ | 15 A | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 48 V | CSA; TUV; UL | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.1 mm | 10.2 mm | 23 mm | 23mm X 16.1mm X 10.2mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity |