Filter Your Search
1 - 8 of 8 results
|
PCD3347T/020
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | 3:2 | 1 | OTHER | R-PDSO-G20 | e4 | Not Qualified | 70 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
PCD3347P/001
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | SELECTABLE MAKE/BREAK RATIO 2:1 | 3:2 | 1 | OTHER | R-PDIP-T20 | e3/e4 | Not Qualified | 70 °C | -25 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
PCD3347T
Philips Semiconductors
|
Check for Price | No | Transferred | CMOS | OTHER | R-PDSO-G20 | e0 | Not Qualified | 70 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.31.00.01 | 8 | 8048 | 64 | 1536 | MROM | 3.58 rpm | |||||||||||||||||||||||||||||||||||
|
PCD3347P
Philips Semiconductors
|
Check for Price | No | Transferred | CMOS | OTHER | R-PDIP-T20 | e0 | Not Qualified | 70 °C | -25 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.31.00.01 | 8 | 8048 | 64 | 1536 | MROM | 3.58 rpm | |||||||||||||||||||||||||||||||||||
|
PCD3347P
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | CMOS | 800 µA | OTHER | R-PDIP-T20 | Not Qualified | 70 °C | -25 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | 8 | 1536 | MROM | NO | NO | 3.58 MHz | NO | NO | FIXED POINT | NO | YES | 1 | 12 | 1 | 8 | 8 | NO | 64 | 6 V | 2.5 V | MICROCONTROLLER | |||||||||||||||||||
|
PCD3347P/020
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | 3:2 | 1 | OTHER | R-PDIP-T20 | e3/e4 | Not Qualified | 70 °C | -25 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
PCD3347T/001
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | SELECTABLE MAKE/BREAK RATIO 2:1 | 3:2 | 1 | OTHER | R-PDSO-G20 | e4 | Not Qualified | 70 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
PCD3347T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | CMOS | 800 µA | OTHER | R-PDSO-G20 | Not Qualified | 70 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | 8 | 1536 | MROM | NO | NO | 3.58 MHz | NO | NO | FIXED POINT | NO | YES | 1 | 12 | 1 | 8 | 8 | NO | 64 | 6 V | 2.5 V | MICROCONTROLLER |