Filter Your Search
1 - 10 of 15 results
|
PCF1252-0TD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 10 µA | +4.75V | YES | NO | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
PCF1252-0TD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.4 V | 2.4 V | 6 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT-96-1, SO-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||
|
PCF1252-0PN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 10 µA | +4.75V | NO | NO | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
PCF1252-0T
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 5.25 V | 2.4 V | 6 V | 10 µA | +4.75V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT-96-1, SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||
|
PCF1252-0T/F4,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.4 V | 2.4 V | 6 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | ||||||||||
|
PCF1252-0TD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.4 V | 2.4 V | 6 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT-96-1, SO-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||
|
PCF1252-0P/F4
NXP Semiconductors
|
Check for Price | Obsolete | 2.4 V | 2.4 V | 6 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||
|
PCF1252-0P
NXP Semiconductors
|
Check for Price | Obsolete | 5.25 V | 2.4 V | 6 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||
|
PCF1252-0PN
NXP Semiconductors
|
Check for Price | Obsolete | 2.4 V | 2.4 V | 6 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||||||
|
PCF1252-0T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 10 µA | +4.75V | YES | NO | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 |