Filter Your Search
1 - 10 of 10 results
|
PCF84C41T
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | 8048 | YES | CMOS | MROM | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
PCF84C41TD
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | 8048 | YES | CMOS | MROM | 3.2 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
PCF84C41AT
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 128 | 16 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | |||||||||
|
PCF84C41AP
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 128 | 8048 | NO | CMOS | MROM | 6 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
PCF84C41CTD
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 8048 | YES | CMOS | MROM | 4.4 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
PCF84C41PN
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | 8048 | NO | CMOS | MROM | 3.2 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
PCF84C41CPN
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 8048 | NO | CMOS | MROM | 4.4 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
PCF84C41P
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | 8048 | NO | CMOS | MROM | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
PCF84C41AT
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 128 | 8048 | YES | CMOS | MROM | 6 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
PCF84C41AP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 128 | 16 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 |