Filter Your Search
1 - 4 of 4 results
|
PCK351DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.1 ns | YES | SSOP | 32 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
PCK351DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 4.1 ns | 1 | YES | SSOP | 3-STATE | LOW SKEW CLOCK DRIVER | STANDARD | 10 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP2 | 24 | SOT340-1 | ||||||
|
PCK351DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 4.1 ns | 4.1 ns | 1 | YES | SSOP | 3-STATE | LOW SKEW CLOCK DRIVER | STANDARD | 32 mA | 10 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24 | unknown | 8542.39.00.01 | SSOP2 | 24 | SOT340-1 | |||
|
PCK351DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.1 ns | 4.1 ns | 1 | YES | SSOP | 3-STATE | LOW SKEW CLOCK DRIVER | STANDARD | 32 mA | 10 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | SSOP | 24 |