Filter Your Search
1 - 10 of 59 results
|
NBB2-V3-E2
PEPPERL+FUCHS GmbH
|
$52.4486 | Active | NO | 1.62 mm | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP, NO | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 100 mA | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNT | RECTANGULAR | CABLE | 16 mm | 10 mm | 27.8 mm | PEPPERL+FUCHS GMBH | unknown | PBT | ||||
|
NBB2-12GM50-E0
PEPPERL+FUCHS GmbH
|
$68.0600 | Active | 2 mm | 2 mm | 2-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | CYLINDRICAL | CABLE | 50 mm | 12 mm | PEPPERL+FUCHS GMBH | unknown | BRASS NICKEL PLATED | |||||||
|
NBB5-18GM50-E0
PEPPERL+FUCHS GmbH
|
$88.7358 | Active | 4.05 mm | PROXIMITY SENSOR,INDUCTIVE | IP67, REVERSE POLARITY PROTECTION, SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | CYLINDRICAL | CABLE | 50 mm | 18 mm | PEPPERL+FUCHS GMBH | unknown | BRASS NICKEL PLATED | |||||||||
|
NBB4-12GM50-E0-M
PEPPERL+FUCHS GmbH
|
$92.7643 | Active | NO | 200 ms | 3.24 mm | PROXIMITY SENSOR,INDUCTIVE | 3-WIRE DC, NPN, NO | IP68, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 200 mA | 60 V | 5 V | 85 °C | -40 °C | FLUSH MOUNT | CYLINDRICAL | CABLE | 50 mm | 12 mm | PEPPERL+FUCHS GMBH | unknown | BRASS NICKEL PLATED | |||||
|
NBN15-30GM50-E2
PEPPERL+FUCHS GmbH
|
$98.6786 | Active | NO | 12.15 mm | PROXIMITY SENSOR,INDUCTIVE | PNP, NO | IP68, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 200 mA | 36 V | 5 V | 85 °C | -40 °C | NON FLUSH MOUNT | CYLINDRICAL | CABLE | 59.1 mm | 30 mm | PEPPERL+FUCHS GMBH | unknown | BRASS WHITE BRONZE COATED | ||||||
|
LA61/115
PEPPERL+FUCHS GmbH
|
$101.0998 | Active | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | PEPPERL+FUCHS GMBH | unknown | |||||||||||||||||||||
|
NBB2-8GM50-E0
PEPPERL+FUCHS GmbH
|
$101.6600 | Active | NO | 1.62 mm | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN, NO | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 100 mA | 30 V | 5 V | 85 °C | -40 °C | FLUSH MOUNT | CYLINDRICAL | CABLE | 50 mm | 8 mm | PEPPERL+FUCHS GMBH | unknown | BRASS NICKEL PLATED | |||||
|
NCB4-12GM40-N0-V1
PEPPERL+FUCHS GmbH
|
$106.2095 | Active | NO | 3.24 mm | 2-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | ATEX, IP66; IP67, REVERSE POLARITY PROTECTION, SHORT-CIRCUIT PROTECTION | 1 mA | 100 °C | -25 °C | FLUSH MOUNT | CYLINDRICAL | CONNECTOR | 55 mm | 12 mm | PEPPERL+FUCHS GMBH | unknown | STAINLESS STEEL | ||||||||
|
NBB5-18GM50-E2
PEPPERL+FUCHS GmbH
|
$109.0232 | Active | NO | 4.05 mm | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP, NO | IP68, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 200 mA | 36 V | 5 V | 85 °C | -40 °C | FLUSH MOUNT | CYLINDRICAL | CABLE | 55.9 mm | 18 mm | PEPPERL+FUCHS GMBH | unknown | BRASS WHITE BRONZE COATED | |||||
|
NBB4-12GM50-E1-V1-M
PEPPERL+FUCHS GmbH
|
$114.0929 | Active | NO | 3.24 mm | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN, NC | IP68, IP69K, OVERLOAD PROTECTION, SHORT ... more | 200 mA | 60 V | 5 V | 85 °C | -40 °C | FLUSH MOUNT | CYLINDRICAL | CONNECTOR | 66 mm | 12 mm | PEPPERL+FUCHS GMBH | unknown | BRASS NICKEL PLATED |