Filter Your Search
1 - 2 of 2 results
|
PFC500-1024
Bel Power Solutions
|
$849.6899 | Yes | No | Transferred | 110 V | 24 V | 264 V | 85 V | 21 A | NO | SINGLE | 100 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 21.6 V TO 26.4 V | POWER FACTOR CONTROLLER | 75 % | 0.5 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | COMMERCIAL | 500 W | R-XXMA-X9 | e0 | Not Qualified | CSA, TUV, UL | 50 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 127 mm | 228.6 mm | POWER-ONE INC | PACKAGE-9 | compliant | Bel Power Solutions | ||||
|
PFC500-1024
Bel Fuse
|
Check for Price | No | Obsolete | 110 V | 264 V | 85 V | 21 A | NO | SINGLE | 100 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 21.6 V TO 26.4 V | POWER FACTOR CONTROLLER | 1 | COMMERCIAL | R-XXMA-X9 | e0 | Not Qualified | 50 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 127 mm | 228.6 mm | BEL FUSE INC | PACKAGE-9 | not_compliant | EAR99 | 8542.39.00.01 |