Filter Your Search
1 - 2 of 2 results
|
PFL1610-681MEU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 223 mΩ | 20 % | YES | 7.9 MHz | 970 mA | 423 MHz | COMPOSITE | 0603 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 1610-M | compliant | EAR99 | 8504.50.80.00 | ||
|
PFL1610-681MEW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 223 mΩ | 20 % | YES | 7.9 MHz | 970 mA | 423 MHz | COMPOSITE | 0603 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 1610-M | compliant | EAR99 | 8504.50.80.00 |