Filter Your Search
1 - 10 of 766 results
|
APH-2-20-RRA-SDA-SG5
Central Components Manufacturing
|
Check for Price | Active | 2.54 mm | MALE | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
D2PH220SG.118/SMT/.250
Methode Electronics Inc
|
Check for Price | Obsolete | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | GLASS FILLED THERMOPLASTIC | AU | STRAIGHT | BOARD CONNECTOR | D2PH | DUAL INSULATOR | 650VDC V | 1 GΩ | COMMERCIAL | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | RECTANGULAR | 4.8768 mm | 5u inch | 0.157 inch | 0.18 inch | 0.79 inch | METHODE ELECTRONICS INC | unknown | |||||||||||||||||
|
MPH220USMT
Adam Technologies Inc
|
Check for Price | Active | 20 | 2 | 990.6 µm | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | SURFACE MOUNT | 0.125 inch | 0.071 inch | 0.39 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
D2PH220SG.118/SMT/.250P
Methode Electronics Inc
|
Check for Price | Obsolete | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | GLASS FILLED THERMOPLASTIC | AU | STRAIGHT | BOARD CONNECTOR | D2PH | DUAL INSULATOR | 650VDC V | 1 GΩ | COMMERCIAL | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | RECTANGULAR | 4.8768 mm | 5u inch | 0.157 inch | 0.18 inch | 0.79 inch | METHODE ELECTRONICS INC | unknown | ||||||||||||||||
|
APH-2-20-RA-SDB-HTHT
Central Components Manufacturing
|
Check for Price | Yes | Active | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PH2-20-T-SMT-.420
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | POLYETHYLENE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.699 mm | SURFACE MOUNT | 0.197 inch | 0.138 inch | 1 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
APH-2-20-RASM-SD-GD15-PPL-TR
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.2926 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.359 inch | 1 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||
|
2PH2-20-UA-SMT-P-15-PP
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 1000 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.0894 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.086 inch | 0.79 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
APH-2-20-RRA-SDA-SG15
Central Components Manufacturing
|
Check for Price | Yes | Active | GOLD | POWER CONNECTOR | e4 | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
APH-2-20-RASM-SD-GD30-PPL-PPT
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.2926 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.359 inch | 1 inch | CENTRAL COMPONENTS MANUFACTURING | unknown |