Parametric results for: pht0603y2742bgt under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pht0603y2742bgt
Select parts from the table below to compare.
Compare
Compare
PHT0603Y2742BGT
Vishay Intertechnologies
$8.8778 Yes Active 27.4 kΩ 0.1 % 37.5 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 215 °C YES 75 V e4 230 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown
PHT0603Y2742BGT
Vishay Sfernice
Check for Price Yes Yes Active 27.4 kΩ 0.1 % 37.5 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 215 °C YES 75 V e4 230 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 unknown EAR99 8533.21.00.30