Filter Your Search
1 - 2 of 2 results
|
PI3USB102ZMEX
Diodes Incorporated
|
$0.9222 | Yes | Active | 3.3 V | 50 ns | 1 | 2 | 4 | YES | VQCCN | 3-STATE | USB | MULTIPLEXER AND DEMUX/DECODER | TRUE | 4.4 V | 3 V | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | DIODES INC | 1.40 X 1.80 MM, 0.50 MM HEIGHT, GREEN, MO-220, TQFN-10 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||
|
PI3USB102ZMEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 50 ns | 1 | 2 | 4 | YES | VQCCN | 3-STATE | USB | MULTIPLEXER AND DEMUX/DECODER | TRUE | 4.4 V | 3 V | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | PERICOM SEMICONDUCTOR CORP | 1.40 X 1.80 MM, 0.50 MM HEIGHT, GREEN, MO-220, TQFN-10 | compliant | EAR99 | 8542.39.00.01 | QFN | 10 |