Filter Your Search
1 - 1 of 1 results
|
PI5A3157ZAEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.3 V | YES | 24 Ω | 300 mΩ | 13 ns | 7 ns | SINGLE-ENDED MULTIPLEXER | CMOS | NC | 1 | 1 | 57 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.5 mm | 800 µm | 1 mm | PERICOM SEMICONDUCTOR CORP | DFN | VSON, SOLCC6,.04,20 | 6 | compliant | EAR99 | 8542.39.00.01 |