Filter Your Search
1 - 4 of 4 results
|
PI7C9X1170BZDE
Diodes Incorporated
|
$3.4225 | Yes | Obsolete | I2C; IRDA; RS-232; RS-485; SPI | 2.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | ALSO OPERATES AT 1.8V AND 2.5V NOMINAL | NO | ASYNC, BIT | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | DIODES INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | ||
|
PI7C9X1170BZDE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | I2C; IRDA; RS-232; RS-485; SPI | 2.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | ALSO OPERATES AT 1.8V AND 2.5V NOMINAL | NO | ASYNC, BIT | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | PERICOM SEMICONDUCTOR CORP | TQFN-24 | compliant | EAR99 | 8542.31.00.01 | ||||
|
PI7C9X1170BZDEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | I2C; IRDA; RS-232; RS-485; SPI | 2.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | ALSO OPERATES AT 1.8V AND 2.5V NOMINAL | NO | MIL STD 1553; MCAIR | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | DIODES INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | ||
|
PI7C9X1170BZDEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | I2C; IRDA; RS-232; RS-485; SPI | 2.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | ALSO OPERATES AT 1.8V AND 2.5V NOMINAL | NO | ASYNC, BIT | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | PERICOM SEMICONDUCTOR CORP | TQFN-24 | compliant | EAR99 | 8542.31.00.01 |