Parametric results for: pic16c554-04/p under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pic16c55404p
Select parts from the table below to compare.
Compare
Compare
PIC16C554-04/P
Microchip Technology Inc
$2.8176 Yes Yes Not Recommended 8 4 MHz 512 80 PIC16 4 MHz 13 3 NO 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY NO NO NO FIXED POINT NO NO YES 1 14 NO OTPROM 20 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T18 Not Qualified e3 70 °C 260 TS 16949 40 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.984 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-18 18 compliant EAR99 8542.31.00.01 1990-01-01 Microchip
PIC16C554-04P
Microchip Technology Inc
Check for Price Yes Yes Active 8 4 MHz 4 MHz 13 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO OTPROM 5.5 V 3 V COMMERCIAL R-PDIP-T18 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.73 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-18 18 compliant
PIC16C554-04/P301
Microchip Technology Inc
Check for Price Yes Yes Active 8 4 MHz 512 80 4 MHz 13 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO 14 NO OTPROM 5.5 V 5 V COMMERCIAL R-PDIP-T18 Not Qualified e3 70 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.73 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-18 18 compliant 8542.31.00.01