Filter Your Search
1 - 2 of 2 results
|
PIC16F1527T-I/PT
Microchip Technology Inc
|
$2.1769 | Yes | Active | 8 | 20 MHz | 28672 | 1536 | PIC16 | 20 MHz | 54 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 2.7 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | Microchip | |||
|
PIC16F1527T-I/PTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 28672 | 1536 | PIC16 | 20 MHz | 54 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 2.7 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 8542.31.00.01 | EAR99 |