Parametric results for: pic16f73-e/so under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f73eso
Select parts from the table below to compare.
Compare
Compare
PIC16F73-E/SO
Microchip Technology Inc
$3.5932 Yes Yes Active 8 20 MHz 7168 192 PIC16 20 MHz 22 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 4VMIN @16 MHZ NO NO NO FIXED POINT YES NO YES 11 1 8 8 YES FLASH 15 mA 5.5 V 4 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, MS-013, SO-28 28 compliant 8542.31.00.01 Microchip
PIC16F73-E/SOVAO
Microchip Technology Inc
Check for Price No Yes Active 8 20 MHz 7168 192 20 MHz 22 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 4 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 125 °C -40 °C AEC-Q100 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, MS-013, SO-28 28 compliant 8542.31.00.01