Filter Your Search
1 - 1 of 1 results
|
PIC16LF723A-I/SP
Microchip Technology Inc
|
$1.1397 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 192 | PIC | 20 MHz | 25 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 3.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |