Filter Your Search
1 - 2 of 2 results
|
PIC18F2525T-I/SO
Microchip Technology Inc
|
$4.3257 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3968 | PIC18 | 25 MHz | 25 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F2525T-I/SOC02
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 8 MHz | 49152 | 3968 | PIC18 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | 8 | 8 | YES | FLASH | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant |