Filter Your Search
1 - 2 of 2 results
|
PIC18F47K40-I/ML
Microchip Technology Inc
|
$2.1835 | Yes | Active | 8 | 64 MHz | 131072 | 3615 | PIC18 | 64 MHz | 36 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-15 | Microchip | ||
|
PIC18F47K40-IML
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 64 MHz | 131072 | 3615 | PIC18 | 64 MHz | 36 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-10-27 |