Filter Your Search
1 - 2 of 2 results
|
PIC18F6585-I/PT
Microchip Technology Inc
|
$7.4079 | Yes | Yes | Not Recommended | 8 | 40 MHz | 24576 | 3328 | PIC18 | 40 MHz | 53 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 16 | YES | FLASH | 51 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F6585-I/PTVAO
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 40 MHz | 24576 | 3328 | PIC18 | 40 MHz | 53 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 16 | YES | FLASH | 51 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFQFP, | compliant | EAR99 | 8542.31.00.01 |