Parametric results for: pic18f67k22-i/pt under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic18f67k22ipt
Select parts from the table below to compare.
Compare
Compare
PIC18F67K22-I/PTRSL
Microchip Technology Inc
$4.4489 Yes Yes Active 8 64 MHz 131072 4096 PIC18 64 MHz 53 13 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 5.5 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TQFP-64 80 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F67K22-I/PT
Microchip Technology Inc
$5.0401 Yes Active 8 64 MHz 131072 4096 PIC18 64 MHz 53 13 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 5.5 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 64 compliant 3A991.A.2 8542.31.00.01 Microchip