Filter Your Search
1 - 1 of 1 results
|
PIC24FJ512GA610-I/BG
Microchip Technology Inc
|
$4.6989 | Yes | Active | 16 | 32 MHz | 524288 | 32768 | PIC24 | 16 | 24 | 32 MHz | 85 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO AVAILABLE WITH 24-CH 10-BIT | YES | NO | YES | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 7.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B121 | e1 | 85 °C | -40 °C | ISO/TS-16949 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |