Parametric results for: pic32mx370f512l-i/pf under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx370f512lipf
Select parts from the table below to compare.
Compare
Compare
PIC32MX370F512L-I/PF
Microchip Technology Inc
$7.7242 Yes Active 32 100 MHz 536576 131072 131072 PIC32 80 MHz 85 5 YES 3.3 V MICROCONTROLLER, RISC CMOS AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED YES NO YES FIXED POINT YES NO YES 4 5 8 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip