Filter Your Search
1 - 1 of 1 results
|
PIC32MZ1064DAS176-V/2J
Microchip Technology Inc
|
$23.7097 | Active | 32 | 200 MHz | 1048576 | 655360 | 655360 | PIC32 | 16 | 24 | 64 MHz | 120 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 5 | 8 | 8 | YES | FLASH | 172 mA | 1.9 V | 1.7 V | AUTOMOTIVE | S-PQFP-G176 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | HLFQFP | QFP176,.87SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | LQFP-176 | compliant | 5A992.C | 8542.31.00.01 | Microchip |