Filter Your Search
1 - 3 of 3 results
|
PM7545FS
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | SOL-20 | unknown | 8542.39.00.01 | ||||||||||
|
PM7545FS
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 15 V | 15 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | ||||||
|
PM7545FS
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 15 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOL-20 | unknown | 8542.39.00.01 | EAR99 |