Parametric results for: pmv20xnear under Small Signal Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pmv20xnear
Select parts from the table below to compare.
Compare
Compare
PMV20XNEAR
Nexperia
$0.2470 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.3 A 20 mΩ 144 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 6.94 W 25 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia