Filter Your Search
1 - 10 of 75 results
|
PS9613
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 20 mA | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED, WITH SIGNAL PROCESSING CIRCUIT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, DIP-8 | compliant | IC Outputs | |||||
|
PS9613L1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e1 | 100 °C | -40 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-6 | compliant | IC Outputs | 8541.40.80.00 | |||
|
PS9613L
NEC Electronics Group
|
Check for Price | No | Obsolete | 25 mA | 1 | 15 mA | 5 kV | 1 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | GULL WING, PLASTIC, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | |||
|
PS9613
NEC Electronics Group
|
Check for Price | No | Obsolete | 25 mA | 1 | 15 mA | 5 kV | 1 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | |||
|
PS9613L-V
NEC Electronics America Inc
|
Check for Price | Obsolete | 25 mA | 15 mA | 5 kV | 1 MBps | VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-8 | unknown | IC Outputs | ||||||||
|
PS9613L2-E3-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Transferred | 20 mA | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-6 | unknown | IC Outputs | ||||||||
|
PS9613L2-E4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Transferred | 20 mA | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-6 | unknown | IC Outputs | ||||||||
|
PS9613-V-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 20 mA | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 100 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, DIP-6 | compliant | IC Outputs | |||||
|
PS9613L-V-E4
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 20 mA | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, WITH SIGNAL PROCESSING CIRCUIT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | IC Outputs | |||||
|
PS9613L-E4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 20 mA | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 100 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-6 | compliant | IC Outputs |