Filter Your Search
1 - 10 of 26 results
![]() |
TPSMA12HE3/61T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 17.3 V | 1 W | 12 V | SILICON | 10.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.72 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.2 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
TPSMA12A
General Instrument Corp
|
Check for Price | Obsolete | 16.7 V | 1 µA | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | 12.6 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GENERAL INSTRUMENT CORP | R-PDSO-C2 | unknown | ||||||||||||||||||
![]() |
TPSMA12AHE3/61T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 16.7 V | 1 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 12.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
TPSMA12AHE3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 W | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 12.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay | ||||||||||
![]() |
TPSMA12HE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 17.3 V | 1 W | 12 V | SILICON | 10.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.72 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.2 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
![]() |
TPSMA12AHE3/61T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.6 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
TPSMA12AHE3/5AT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 16.7 V | 1 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 12.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
![]() |
TPSMA12HE3/5AT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 17.3 V | 1 W | 12 V | SILICON | 10.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.72 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.2 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
TPSMA12
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
TPSMA12AHE3_B/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 W | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 12.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay |