Filter Your Search
1 - 3 of 3 results
|
PT6601D
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 V | 4.5 V | 9 A | NO | SINGLE | 725 kHz | 3.3V INPUT BUS CAPABLE | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-PSMA-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SIP14H,1.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | SIP | SIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PT6601D
Power Trends Inc
|
Check for Price | Transferred | 5 V | 3.3 V | 6 V | 4.5 V | 7 A | NO | 725 kHz | SWITCHING REGULATOR | 1 | COMMERCIAL | R-XSMA-T14 | Not Qualified | 65 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | POWER TRENDS INC | SIP-14 | unknown | |||||||||||||||||||
|
PT6601D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 6 V | 4.5 V | 9 A | NO | SINGLE | 725 kHz | 3.3V INPUT BUS CAPABLE | SWITCHING REGULATOR | 1 | HYBRID | INDUSTRIAL | R-PSMA-T14 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SIP | SIP-14 | 14 | unknown |